Images are for reference only
EDA Models
Automation Components, Inc. ACUCT-4161R-2000:333
Manufacturer | |
Mfr. Part # | ACUCT-4161R-2000:333 |
LCSC Part # | C20056064 |
Package | - |
Customer # | |
Description | 2000A 50Hz~60Hz Current Sense Transformers ROHS |
Datasheet | Automation Components, Inc. ACUCT-4161R-2000:333 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Inductors, Coils, Chokes/Current Sense Transformers | |
Manufacturer | Automation Components, Inc. | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8504500000 |
USHTS | 8504508000 |
TARIC | 8504500010 |
CAHTS | 8504500000 |
BRHTS | 85045000 |
INHTS | 85045010 |
MXHTS | 8504.50.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Automation Components, Inc. ACUCT-4161R-2000:333 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 373.5037 | $ 373.50 |
200+ | $ 350.7949 | $ 70158.98 |
500+ | $ 339.0714 | $ 169535.70 |
1,000+ | $ 333.2795 | $ 333279.50 |