Images are for reference only

ZHT ZHT123G-D 40A/5V

Manufacturer ZHT
Mfr. Part # ZHT123G-D 40A/5V
LCSC Part # C5183061
Package -
Customer #
Datasheet ZHT ZHT123G-D 40A/5V
EasyEDA
ECCN -
Description 40A 50Hz~60Hz Current Sense Transformers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Current Sense Transformers
Datasheet ZHT ZHT123G-D 40A/5V
RoHS
0 products found. Show Similar
In-Stock: 45
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $ 4.5968 $ 4.8387 $ 4.60
10+ $ 4.0134 $ 4.2246 $ 40.13
50+ $ 3.5107 $ 3.6954 $ 175.54
100+ $ 3.1600 $ 3.3263 $ 316.00
500+ $ 2.9974 $ 3.1551 $ 1498.70
1000+ $ 2.9243 $ 3.0782 $ 2924.30
Inquiry for more quantity
WHS-South: 0
WHS-North: 45
WHS-HK: 0