Images are for reference only

ZHT ZHT903-D 20A/5V

Manufacturer ZHT
Mfr. Part # ZHT903-D 20A/5V
LCSC Part # C5183053
Package Plugin
Customer #
Datasheet ZHT ZHT903-D 20A/5V
EasyEDA
ECCN -
Description 20A 50Hz~60Hz Plugin Current Sense Transformers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Current Sense Transformers
Datasheet ZHT ZHT903-D 20A/5V
RoHS
0 products found. Show Similar
In-Stock: 28
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 50
Qty. Unit Price Ext. Price
1+ $ 4.2850 $ 4.5105 $ 4.29
10+ $ 3.7344 $ 3.9309 $ 37.34
50+ $ 3.4077 $ 3.587 $ 170.39
100+ $ 2.9303 $ 3.0845 $ 293.03
500+ $ 2.7766 $ 2.9227 $ 1388.30
1000+ $ 2.7080 $ 2.8505 $ 2708.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 28
WHS-HK: 0