Images are for reference only
EDA Models
ZHT ZHTCTB30 150A/5A
Manufacturer | |
Mfr. Part # | ZHTCTB30 150A/5A |
LCSC Part # | C5183050 |
Package | - |
Customer # | |
Description | 150A 50Hz~400Hz Current Sense Transformers ROHS |
Datasheet | ZHT ZHTCTB30 150A/5A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Inductors, Coils, Chokes/Current Sense Transformers | |
Manufacturer | ZHT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8504500000 |
USHTS | 8504508000 |
TARIC | 8504500010 |
CAHTS | 8504500000 |
BRHTS | 85045000 |
INHTS | 85045010 |
MXHTS | 8504.50.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | ZHT ZHTCTB30 150A/5A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock: 50
50 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 4.501 | $ 4.50 |
10+ | $ 4.3016 | $ 43.02 |
50+ | $ 3.9718 | $ 198.59 |
100+ | $ 3.8697 | $ 386.97 |
Better price for more quantity?
$