Images are for reference only

ZHT ZHTKD-16 50A/5V

Manufacturer ZHT
Mfr. Part # ZHTKD-16 50A/5V
LCSC Part # C5183117
Package -
Customer #
Datasheet ZHT ZHTKD-16 50A/5V
EasyEDA
ECCN -
Description 50A 50Hz~60Hz Current Sense Transformers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Current Sense Transformers
Datasheet ZHT ZHTKD-16 50A/5V
RoHS
0 products found. Show Similar
In-Stock: 23
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 28
Qty. Unit Price Ext. Price
1+ $ 6.2782 $ 6.6086 $ 6.28
10+ $ 5.5174 $ 5.8077 $ 55.17
28+ $ 5.0548 $ 5.3208 $ 141.53
112+ $ 4.4282 $ 4.6612 $ 495.96
Inquiry for more quantity
WHS-South: 0
WHS-North: 23
WHS-HK: 0