Images are for reference only

ZHT ZHTKD-16 5A/5V

Manufacturer ZHT
Mfr. Part # ZHTKD-16 5A/5V
LCSC Part # C5183063
Package -
Customer #
Datasheet ZHT ZHTKD-16 5A/5V
EasyEDA
ECCN -
Description 5A 50Hz~60Hz Current Sense Transformers ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Current Sense Transformers
Datasheet ZHT ZHTKD-16 5A/5V
RoHS
0 products found. Show Similar
In-Stock: 16
Stock Notification
Minimum: 1 Multiples: 1
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 28
Qty. Unit Price Ext. Price
1+ $ 6.0410 $ 6.3589 $ 6.04
10+ $ 5.3100 $ 5.5894 $ 53.10
28+ $ 4.8639 $ 5.1198 $ 136.19
112+ $ 4.2611 $ 4.4853 $ 477.24
Inquiry for more quantity
WHS-South: 0
WHS-North: 16
WHS-HK: 0