10% OFF
Images are for reference only

Ckmtw(Shenzhen Cankemeng) D-DML009PF-L000

Manufacturer Ckmtw(Shenzhen Cankemeng)
Mfr. Part # D-DML009PF-L000
LCSC Part # C189756
Package -
Customer #
Datasheet Ckmtw(Shenzhen Cankemeng) D-DML009PF-L000
EasyEDA
ECCN -
Description 9P Female D-Sub Panel Mounting 2 3A -50℃~+105℃ - D-Sub/DVI/HDMI Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub/DVI/HDMI Connectors
Datasheet Ckmtw(Shenzhen Cankemeng) D-DML009PF-L000
RoHS
0 products found. Show Similar
In Stock: 657
WHS-HK: 0
WHS-ZH: 215
WHS-JS: 442
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 90
Qty. Unit Price Ext. Price
1+ $ 0.4855 $0.5394 $ 0.49
10+ $ 0.3967 $0.4407 $ 3.97
30+ $ 0.3595 $0.3994 $ 10.79
90+ $ 0.2864 $0.3182 $ 25.78
540+ $ 0.2664 $0.296 $ 143.86
990+ $ 0.2535 $0.2816 $ 250.97
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.