Images are for reference only

Wcon 6224-15FNS0B04

Manufacturer Wcon
Mfr. Part # 6224-15FNS0B04
LCSC Part # C720247
Package -
Customer #
Datasheet Wcon 6224-15FNS0B04
EasyEDA
ECCN -
Description 15P Female D-Sub Panel Mounting 2 3A -55℃~+105℃ - D-Sub / VGA connector ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/D-Sub / VGA connector
Datasheet Wcon 6224-15FNS0B04
RoHS
0 products found. Show Similar
In Stock: 3
WHS-HK: 0
WHS-ZH: 3
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Tray: 70
Qty. Unit Price Ext. Price
1+ $1.0355 $ 1.04
10+ $0.8744 $ 8.74
30+ $0.7849 $ 23.55
70+ $0.6849 $ 47.94
490+ $0.6401 $ 313.65
980+ $0.6207 $ 608.29
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.