Images are for reference only
EDA Models
EDAC 629-W25-640-015
Manufacturer | |
Mfr. Part # | 629-W25-640-015 |
LCSC Part # | C3182242 |
Customer # | |
Description | 25P Public Bend-in 2 5A -25℃~+85℃ Push-Pull D-Sub / VGA Connectors ROHS |
Datasheet | EDAC 629-W25-640-015 |
Custom Cables | Customize Your Cables |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/D-Sub / VGA Connectors | |
Manufacturer | EDAC | |
Package | Push-Pull |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | EDAC 629-W25-640-015 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 48.4949 | $ 48.49 |
200+ | $ 18.7669 | $ 3753.38 |
500+ | $ 18.107 | $ 9053.50 |
1,000+ | $ 17.7817 | $ 17781.70 |