Images are for reference only
EDA Models
JILN 6235-03M15S0DBA01
Manufacturer | |
Mfr. Part # | 6235-03M15S0DBA01 |
LCSC Part # | C36493801 |
Package | - |
Customer # | |
Description | 15P Public High-densityD-Sub Wiring Type 3 3A -40℃~+105℃ D-Sub / VGA Connectors ROHS |
Datasheet | JILN 6235-03M15S0DBA01 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/D-Sub / VGA Connectors | |
Manufacturer | JILN | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | JILN 6235-03M15S0DBA01 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 50 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 50
50 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.2167 | $ 1.08 |
50+ | $ 0.1744 | $ 8.72 |
150+ | $ 0.1562 | $ 23.43 |
500+ | $ 0.1336 | $ 66.80 |
2,500+ | $ 0.1235 | $ 308.75 |
5,000+ | $ 0.1175 | $ 587.50 |
Standard Packaging 50/Full
Tray |
Better price for more quantity?
$