52% OFF
Images are for reference only
EDA Models
Analog Devices Inc./Maxim Integrated MAX20734EPL+T
Manufacturer | |
Mfr. Part # | MAX20734EPL+T |
LCSC Part # | C7460016 |
Package | FCQFN-15(4.2x9) |
Customer # | |
Key Attributes | Integrated high-efficiency switching regulator |
Description | Step-down type Adjustable 40A 600mV~5.5V 4.5V~16V FCQFN-15(4.2x9) DC-DC Converters ROHS |
Datasheet | Analog Devices Inc./Maxim Integrated MAX20734EPL+T |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Package | FCQFN-15(4.2x9) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices Inc./Maxim Integrated MAX20734EPL+T |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
In-Stock: 3
3 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 17.7763 $ 8.5327 | $ 8.53 |
10+ | $ 17.1623 $ 8.2379 | $ 82.38 |
Better price for more quantity?
$