Images are for reference only
EDA Models
Analog Devices LT8640EUDCF#PBF
Manufacturer | |
Mfr. Part # | LT8640EUDCF#PBF |
LCSC Part # | C674108 |
Package | WQFN-20(3x4) |
Customer # | |
Key Attributes | 42V, 5A synchronous buck Silent Switcher regulator |
Description | Step-down type Adjustable 5A 3.4V~42V 970mV~42V WQFN-20(3x4) DC-DC Converters ROHS |
Datasheet | Analog Devices LT8640EUDCF#PBF |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | Analog Devices | |
Package | WQFN-20(3x4) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Analog Devices LT8640EUDCF#PBF |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 91 |
Sales Unit | Piece |
In-Stock: 5
5 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 11.7602 | $ 11.76 |
10+ | $ 11.3819 | $ 113.82 |
Better price for more quantity?
$