Images are for reference only
EDA Models
HEERMICR HE9426M6R
Manufacturer | |
Mfr. Part # | HE9426M6R |
LCSC Part # | C41366982 |
Package | SOT-23-6 |
Customer # | |
Key Attributes | 30V 2A Synchronous Step-Down Converter |
Description | Step-down type Adjustable 2A 600mV 4.5V~30V SOT-23-6 DC-DC Converters ROHS |
Datasheet | HEERMICR HE9426M6R |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | HEERMICR | |
Package | SOT-23-6 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HEERMICR HE9426M6R |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 2,960
2,960 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1445 | $ 0.72 |
50+ | $ 0.1171 | $ 5.86 |
150+ | $ 0.1054 | $ 15.81 |
500+ | $ 0.0908 | $ 45.40 |
3,000+ | $ 0.0798 | $ 239.40 |
6,000+ | $ 0.0759 | $ 455.40 |
Better price for more quantity?
$