Images are for reference only
EDA Models
HGSEMI HG7500BMS/TR
Manufacturer | |
Mfr. Part # | HG7500BMS/TR |
LCSC Part # | C41415981 |
Package | QSOP-16 |
Customer # | |
Key Attributes | PWM Switching Regulator Controller |
Description | Adjustable 35V 500mA 40V QSOP-16 DC-DC Converters ROHS |
Datasheet | HGSEMI HG7500BMS/TR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | HGSEMI | |
Package | QSOP-16 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HGSEMI HG7500BMS/TR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 2500 |
Sales Unit | Piece |
In-Stock: 2,500
2,500 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1572 | $ 0.79 |
50+ | $ 0.1273 | $ 6.37 |
150+ | $ 0.1144 | $ 17.16 |
500+ | $ 0.0984 | $ 49.20 |
2,500+ | $ 0.0912 | $ 228.00 |
5,000+ | $ 0.087 | $ 435.00 |
Better price for more quantity?
$