Images are for reference only
EDA Models
HGSEMI LM2575S-12/TR
Manufacturer | |
Mfr. Part # | LM2575S-12/TR |
LCSC Part # | C316678 |
Package | TO-263-5 |
Customer # | |
Key Attributes | High-Efficiency Step-Down Switching Regulator |
Description | Step-down type Fixed 12V 1A 4.75V~40V TO-263-5 DC-DC Converters ROHS |
Datasheet | HGSEMI LM2575S-12/TR |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | HGSEMI | |
Package | TO-263-5 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | HGSEMI LM2575S-12/TR |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 500 |
Sales Unit | Piece |
In-Stock: 1
1 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.561 | $ 0.56 |
10+ | $ 0.4685 | $ 4.69 |
30+ | $ 0.4215 | $ 12.65 |
100+ | $ 0.3761 | $ 37.61 |
500+ | $ 0.315 | $ 157.50 |
1,000+ | $ 0.3009 | $ 300.90 |
Better price for more quantity?
$