Images are for reference only
EDA Models
ICW ICW3116BM6G
Manufacturer | |
Mfr. Part # | ICW3116BM6G |
LCSC Part # | C5448756 |
Package | SOT23-6 |
Customer # | |
Key Attributes | DC/DC Buck Regulator with 40V Input and 1A Load Capacity |
Description | Step-down type Adjustable 1A 4.75V~40V SOT23-6 DC-DC Converters ROHS |
Datasheet | ICW ICW3116BM6G |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | ICW | |
Package | SOT23-6 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | ICW ICW3116BM6G |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
In-Stock: 2,719
2,719 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.3346 | $ 0.33 |
10+ | $ 0.2922 | $ 2.92 |
30+ | $ 0.2733 | $ 8.20 |
100+ | $ 0.2513 | $ 25.13 |
500+ | $ 0.2403 | $ 120.15 |
1,000+ | $ 0.2356 | $ 235.60 |
Better price for more quantity?
$