48% OFF
Images are for reference only
EDA Models
Infineon Technologies IR38063MTRPBF
Manufacturer | |
Mfr. Part # | IR38063MTRPBF |
LCSC Part # | C537700 |
Package | PQFN-34L(5x7) |
Customer # | |
Key Attributes | 25A Single-input Voltage, Synchronous Buck Regulator with PMBus Interface |
Description | Step-down type Adjustable 25A 5.5V~21V PQFN-34L(5x7) DC-DC Converters ROHS |
Datasheet | Infineon Technologies IR38063MTRPBF |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | Infineon Technologies | |
Package | PQFN-34L(5x7) |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Infineon Technologies IR38063MTRPBF |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 4000 |
Sales Unit | Piece |
In-Stock: 2
2 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 11.9561 $ 6.2172 | $ 6.22 |
10+ | $ 10.9604 $ 5.6995 | $ 57.00 |
30+ | $ 10.1218 $ 5.2634 | $ 157.90 |
100+ | $ 9.3915 $ 4.8836 | $ 488.36 |
Better price for more quantity?
$