Images are for reference only

Shanghai Siproin Microelectronics H8118A28PR

Manufacturer Shanghai Siproin Microelectronics
Mfr. Part # H8118A28PR
LCSC Part # C410994
Package SOT-89-3
Customer #
Datasheet Shanghai Siproin Microelectronics H8118A28PR
EasyEDA
ECCN -
Description 2.1V~5.5V 2.8V SOT-89-3 DC-DC Converters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Supply Chip/DC-DC Converters
Datasheet Shanghai Siproin Microelectronics H8118A28PR
RoHS
0 products found. Show Similar
In Stock: 60
WHS-HK: 0
WHS-ZH: 60
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.1259 $ 0.63
50+ $0.1017 $ 5.09
150+ $0.0896 $ 13.44
1000+ $0.0805 $ 80.50
2000+ $0.0732 $ 146.40
5000+ $0.0696 $ 348.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.