Images are for reference only

Shanghai Siproin Microelectronics H8118A36PR

Manufacturer Shanghai Siproin Microelectronics
Mfr. Part # H8118A36PR
LCSC Part # C410997
Package SOT-89-3
Customer #
Datasheet Shanghai Siproin Microelectronics H8118A36PR
EasyEDA
ECCN -
Description 3.6V 2.1V~5.5V SOT-89-3 DC-DC Converters ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management/DC-DC Converters
Datasheet Shanghai Siproin Microelectronics H8118A36PR
RoHS
0 products found. Show Similar
In Stock: 725
WHS-HK: 0
WHS-ZH: 725
WHS-JS: 0
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 1000
Qty. Unit Price Ext. Price
5+ $0.1123 $ 0.56
50+ $0.0896 $ 4.48
150+ $0.0783 $ 11.75
1000+ $0.0698 $ 69.80
2000+ $0.063 $ 126.00
5000+ $0.0596 $ 298.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.