Siproin H8118A45PR
| Manufacturer |
Siproin
Asian Brands |
| Mfr. Part # | H8118A45PR |
| LCSC Part # | C410999 |
| Package | SOT-89-3 |
| Customer # | |
| Key Attributes | Synchronous Step-Up DC-DC Converter with PFM Control |
| Description | 300kHz Boost Adjustable 4.5V SOT-89-3 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Siproin | |
| Package | SOT-89-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
330 
330
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.13 | $ 0.65 |
50+ | $ 0.1024 | $ 5.12 |
150+ | $ 0.0887 | $ 13.31 |
1,000+ | $ 0.0784 | $ 78.40 |
2,000+ | $ 0.0701 | $ 140.20 |
5,000+ | $ 0.066 | $ 330.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$