Home   /   Products   /   Power Management ICs   /   DC-DC Converters   /   Skyworks Solutions SKY87000-13-001
See an Error?
Skyworks Solutions SKY87000-13-001

Images are for reference only.

Add to Favourites

Skyworks Solutions SKY87000-13-001


Manufacturer Skyworks Solutions
Mfr.Part # SKY87000-13-001
LCSC Part # C150887
Package WLCSP-9
Customer #
Datasheet

Skyworks Solutions SKY87000-13-001

Description

Step-Down Positive Adjustable 1 2A 2MHz WLCSP-9 DC-DC Converters RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/DC-DC Converters
Datasheet

Skyworks Solutions SKY87000-13-001

RoHS
Package WLCSP-9
Manufacturer Skyworks Solutions
Brand Category International Brands
Packaging Tape & Reel (TR)
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.4V
Voltage - Output (Max) 4.25V
Current - Output 2A
Frequency - Switching 2MHz
Synchronous Rectifier Yes
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 21

Minimum : 1  Multiples : 1

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 3000
Qty. Unit Price Ext. Price
1+ US$1.834318 US$1.83
10+ US$1.365 US$13.65
30+ US$1.279091 US$38.37
100+ US$1.193182 US$119.32
500+ US$1.155 US$577.5
1000+ US$1.135909 US$1135.91