Home   /   Products   /   Power Management ICs   /   DC-DC Converters   /   Texas Instruments TPS62748YFPT
See an Error?
Texas Instruments TPS62748YFPT

Images are for reference only.

Add to Favourites

Texas Instruments TPS62748YFPT


Manufacturer Texas Instruments
Mfr.Part # TPS62748YFPT
LCSC Part # C133949
Package DSBGA-8
Customer #
Datasheet

Texas Instruments TPS62748YFPT

Description

Step-Down Positive Programmable 1 300mA 1.2MHz DSBGA-8 DC-DC Converters RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Power Management ICs/DC-DC Converters
Datasheet

Texas Instruments TPS62748YFPT

RoHS
Package DSBGA-8
Manufacturer Texas Instruments
Brand Category International Brands
Packaging Tape & Reel (TR)
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Programmable
Number of Outputs 1
Voltage - Input (Min) 2.15V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.2V, 1.8V
Voltage - Output (Max) -
Current - Output 300mA
Frequency - Switching 1.2MHz
Synchronous Rectifier Yes
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 76

Minimum : 1  Multiples : 1

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 250
Qty. Unit Price Ext. Price
1+ US$2.022045 US$2.02
10+ US$1.969545 US$19.7
30+ US$1.934545 US$58.04
100+ US$1.901136 US$190.11