UNI-SEMIC U0339
| Manufacturer |
UNI-SEMIC
Asian Brands |
| Mfr. Part # | U0339 |
| LCSC Part # | C41374772 |
| Package | ESOP-8 |
| Customer # | |
| Key Attributes | 28V 3A 500kHz Synchronous Step-Down Regulator |
| Description | Buck 500kHz Adjustable 3A ESOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | UNI-SEMIC | |
| Package | ESOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2368 | $ 1.18 |
50+ | $ 0.1851 | $ 9.26 |
150+ | $ 0.163 | $ 24.45 |
500+ | $ 0.1353 | $ 67.65 |
2,500+ | $ 0.123 | $ 307.50 |
5,000+ | $ 0.1156 | $ 578.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$