Union Semiconductor UM3500
Manufacturer |
Union Semiconductor
Asian Brands |
Mfr. Part # | UM3500 |
LCSC Part # | C19191895 |
Package | SOT-23-5 |
Customer # | |
Key Attributes | 600mA 1.5MHz Synchronous Step-Down DC-DC Converter |
Description | Step-down type 600mA 2.5V~5.5V SOT-23-5 DC-DC Converters ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | Union Semiconductor | |
Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.3157 | $ 0.32 |
200+ | $ 0.126 | $ 25.20 |
500+ | $ 0.1218 | $ 60.90 |
1,000+ | $ 0.1197 | $ 119.70 |
Standard Packaging 3000/Full
Reel |