Images are for reference only
EDA Models
XINLUDA XL2844
Manufacturer | |
Mfr. Part # | XL2844 |
LCSC Part # | C41371096 |
Package | SOP-8 |
Customer # | |
Key Attributes | High Performance Current Mode PWM Controller |
Description | Step-down type Adjustable 12V~28V 1A SOP-8 DC-DC Converters ROHS |
Datasheet | XINLUDA XL2844 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Power Management (PMIC)/DC-DC Converters | |
Manufacturer | XINLUDA | |
Package | SOP-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | XINLUDA XL2844 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 5 |
Multiple | 5 |
Standard Packaging | 2500 |
Sales Unit | Piece |
In-Stock: 2,500
2,500 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
5+ | $ 0.1262 | $ 0.63 |
50+ | $ 0.1019 | $ 5.10 |
150+ | $ 0.0898 | $ 13.47 |
500+ | $ 0.0807 | $ 40.35 |
2,500+ | $ 0.0734 | $ 183.50 |
5,000+ | $ 0.0698 | $ 349.00 |
Better price for more quantity?
$