HOOYA DC-7406-04
| Manufacturer | HOOYAAsian Brands |
| MPN | DC-7406-04 |
| LCSC Part # | C19190847 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Right Angle DC Power Jack 0.75mm -25℃~+70℃ 7.5mm 15A 20V Through Hole Power Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | HOOYA | |
| Packaging | Through Hole | |
| Mounting Type | Right Angle | |
| Connector Type | DC Power Jack | |
| Inside Contact Diameter | 0.75mm | |
| Operating Temperature | -25℃~+70℃ | |
| Outside Contact Diameter | 7.5mm | |
| Current Rating | 15A | |
| Voltage Rating (Max) | 20V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3
3 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6316$ 0.6001 | $ 0.60 |
| 10+ | $ 0.5164$ 0.4906 | $ 4.91 |
| 30+ | $ 0.458$ 0.4351 | $ 13.05 |
| 200+ | $ 0.3642$ 0.3460 | $ 69.20 |
| 400+ | $ 0.3304$ 0.3139 | $ 125.56 |
| 1,000+ | $ 0.312$ 0.2964 | $ 296.40 |
Standard Packaging200/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



