Images are for reference only
EDA Models
SAMZO 9FW5152ATFA
Manufacturer | |
Mfr. Part # | 9FW5152ATFA |
LCSC Part # | C41374358 |
Package | Plugin |
Customer # | |
Description | DC Power Receptacle -25℃~+85℃ 2mm 7.7mm 5A 24V Plugin DC Power Connectors ROHS |
Datasheet | SAMZO 9FW5152ATFA |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/DC Power Connectors | |
Manufacturer | SAMZO | |
Package | Plugin |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | SAMZO 9FW5152ATFA |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 250 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
In-Stock: 46
46 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.1568 | $ 1.16 |
10+ | $ 1.1363 | $ 11.36 |
30+ | $ 1.1237 | $ 33.71 |
100+ | $ 1.1096 | $ 110.96 |
Standard Packaging 250/Full
Reel |
Better price for more quantity?
$