onsemi MOC3072M
| Manufacturer | |
| Mfr. Part # | MOC3072M |
| LCSC Part # | C132344 |
| Package | DIP-6 |
| Customer # | |
| Description | 1000V/us 60mA 800V 1.18V DIP-6 Triac, SCR Output Optoisolators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Triac, SCR Output Optoisolators | |
| Manufacturer | onsemi | |
| Package | DIP-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.548 | $ 0.55 |
10+ | $ 0.439 | $ 4.39 |
50+ | $ 0.393 | $ 19.65 |
100+ | $ 0.3347 | $ 33.47 |
500+ | $ 0.3086 | $ 154.30 |
1,000+ | $ 0.2932 | $ 293.20 |
Standard Packaging 50/Full
Tube | ||