APEM NDI12S
| Manufacturer | |
| Mfr. Part # | NDI12S |
| LCSC Part # | C7009251 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 12 24V 25mA SPST Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | APEM | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 5.641 | $ 5.64 |
195+ | $ 2.2509 | $ 438.93 |
495+ | $ 2.1752 | $ 1076.72 |
1,005+ | $ 2.1382 | $ 2148.89 |
Standard Packaging 15/Full
Tube | ||