DORABO DS-4P-RD
| Manufacturer |
DORABO
Asian Brands |
| Mfr. Part # | DS-4P-RD |
| LCSC Part # | C46595737 |
| Package | Through Hole |
| Customer # | |
| Description | 4 24V 25mA SPST 3,000 Cycles -40℃~+80℃ Red Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | DORABO | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 40 |
| Sales Unit | Piece |
In-Stock:
455 
455
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2949 $ 0.2596 | $ 1.30 |
50+ | $ 0.2333 $ 0.2053 | $ 10.27 |
160+ | $ 0.2069 $ 0.1821 | $ 29.14 |
480+ | $ 0.174 $ 0.1532 | $ 73.54 |
2,480+ | $ 0.1593 $ 0.1402 | $ 347.70 |
5,000+ | $ 0.1505 $ 0.1325 | $ 662.50 |
Standard Packaging 40/Full
Tube | ||
Better price for more quantity?
$