Nidec CES-0602C
| Manufacturer | |
| Mfr. Part # | CES-0602C |
| LCSC Part # | C6877270 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | 6 6V 100mA SPST Through Hole,P=2.54mm DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | Nidec | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 20 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.8031 | $ 3.80 |
200+ | $ 1.5175 | $ 303.50 |
500+ | $ 1.4667 | $ 733.35 |
1,000+ | $ 1.4413 | $ 1441.30 |
Standard Packaging 20/Full
Bag | ||