XUNPU DS-5-R-T
| Manufacturer |
XUNPU
Asian Brands |
| Mfr. Part # | DS-5-R-T |
| LCSC Part # | C7503461 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE DIP SPST 25mA 24V |
| Description | Dip Switch SPST 5 Position Through Hole,P=2.54mm Slide, Rocked 25mA 24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | XUNPU | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 33 |
| Sales Unit | Piece |
In-Stock:
1,109 
1,109
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3346 $ 0.2677 | $ 0.27 |
10+ | $ 0.2967 $ 0.2374 | $ 2.37 |
33+ | $ 0.2793 $ 0.2235 | $ 7.38 |
99+ | $ 0.2588 $ 0.2071 | $ 20.50 |
495+ | $ 0.2494 $ 0.1996 | $ 98.80 |
990+ | $ 0.2446 $ 0.1957 | $ 193.74 |
Standard Packaging 33/Full
Tube | ||
Better price for more quantity?
$