YIYUAN 34YDA03HG2
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | 34YDA03HG2 |
| LCSC Part # | C42924160 |
| Package | Through Hole |
| Customer # | |
| Description | 3 24V 25mA 1,000 cycles -25℃~+70℃ Through Hole DIP Switches/SIP Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | YIYUAN | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 17 |
| Multiple | 17 |
| Standard Packaging | 51 |
| Sales Unit | Piece |
In-Stock:
510 
510
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
17+ | $ 0.1796 | $ 3.05 |
170+ | $ 0.141 | $ 23.97 |
510+ | $ 0.1245 | $ 63.50 |
1,530+ | $ 0.1039 | $ 158.97 |
8,670+ | $ 0.0947 | $ 821.05 |
16,830+ | $ 0.0892 | $ 1501.24 |
Standard Packaging 51/Full
Tube | ||
Better price for more quantity?
$