YIYUAN YDD08LS2
| Manufacturer |
YIYUAN
Asian Brands |
| Mfr. Part # | YDD08LS2 |
| LCSC Part # | C5142733 |
| Package | Through Hole,P=2.54mm |
| Customer # | |
| Description | Dip Switch 8 Position Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/DIP Switches/SIP Switches | |
| Manufacturer | YIYUAN | |
| Package | Through Hole,P=2.54mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 22 |
| Sales Unit | Piece |
In-Stock:
22 
22
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.6593 | $ 0.66 |
10+ | $ 0.5311 | $ 5.31 |
22+ | $ 0.4481 | $ 9.86 |
110+ | $ 0.3848 | $ 42.33 |
440+ | $ 0.3455 | $ 152.02 |
1,100+ | $ 0.3259 | $ 358.49 |
Standard Packaging 22/Full
Tube | ||
Better price for more quantity?
$