5% OFF
Images are for reference only
EDA Models
Mitutoyo 7301A
Manufacturer | |
Mfr. Part # | 7301A |
LCSC Part # | C3010303 |
Package | - |
Customer # | |
Description | Dial indicator |
Datasheet | Mitutoyo 7301A |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Measuring tools/Dial indicator | |
Manufacturer | Mitutoyo | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | EAR99 |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Mitutoyo 7301A |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Not available now