Analog Devices Inc./Maxim Integrated MAX505AEAG+
Manufacturer | |
Mfr. Part # | MAX505AEAG+ |
LCSC Part # | C1555266 |
Package | SSOP-24 |
Customer # | |
Key Attributes | Quad 8bit DACs with Rail-to-Rail Voltage Outputs |
Description | 6us 4.5V~5.5V 1LSB 8-bit SSOP-24 Digital to Analog Converters (DAC) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Data Acquisition/Digital to Analog Converters (DAC) | |
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Package | SSOP-24 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 28.6731 | $ 28.67 |
200+ | $ 11.0961 | $ 2219.22 |
500+ | $ 10.7071 | $ 5353.55 |
1,000+ | $ 10.5142 | $ 10514.20 |
Standard Packaging 20/Full
Tube |