Analog Devices LTC1426CMS8#TRPBF
Manufacturer | |
Mfr. Part # | LTC1426CMS8#TRPBF |
LCSC Part # | C21557501 |
Package | - |
Customer # | |
Key Attributes | LTC1426 Dual 6bit PWM DAC |
Description | 2.7V~5.5V 0.05LSB 6 digits Digital to Analog Converters (DAC) ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Data Acquisition/Digital to Analog Converters (DAC) | |
Manufacturer | Analog Devices | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 2500 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 9.6053 | $ 9.61 |
200+ | $ 3.8331 | $ 766.62 |
500+ | $ 3.7055 | $ 1852.75 |
1,000+ | $ 3.6417 | $ 3641.70 |
Standard Packaging 2500/Full
Reel |