Images are for reference only
EDA Models
Texas Instruments TLV5638QDG4
Manufacturer | |
Mfr. Part # | TLV5638QDG4 |
LCSC Part # | C1499416 |
Package | SOIC-8 |
Customer # | |
Key Attributes | TLV5638 2.7-V ~5.5-V Low-Power Dual 12bit Digital-to-Analog Converter with Internal Reference and Power-Down |
Description | 3.5us 1.7LSB 2.7V~5.5V 12 Bits SOIC-8 Digital to Analog Converters (DAC) ROHS |
Datasheet | Texas Instruments TLV5638QDG4 |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Data Acquisition/Digital to Analog Converters (DAC) | |
Manufacturer | Texas Instruments | |
Package | SOIC-8 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Texas Instruments TLV5638QDG4 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 75 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 11.9076 | $ 11.91 |
200+ | $ 4.6082 | $ 921.64 |
500+ | $ 4.4463 | $ 2223.15 |
1,000+ | $ 4.3661 | $ 4366.10 |
Standard Packaging 75/Full
Tube |