LRC LESD9D5.0T5G
| Manufacturer | LRCAsian Brands |
| MPN | LESD9D5.0T5G |
| LCSC Part # | C172427 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | 12.3VC Clamp 8.7A@8/20us Ipp ESD DIODE SOD-923 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-923 | |
| Clamping Voltage | 12.3V | |
| Peak Pulse Current (Ipp) | 8.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 107W@8/20us | |
| Voltage - Breakdown | 6.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0164 | $ 0.33 |
| 200+ | $ 0.0131 | $ 2.62 |
| 600+ | $ 0.0113 | $ 6.78 |
| 2,000+ | $ 0.0102 | $ 20.40 |
| 8,000+ | $ 0.0092 | $ 73.60 |
| 16,000+ | $ 0.0087 | $ 139.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | LRC | |
| Packaging | SOD-923 | |
| Clamping Voltage | 12.3V | |
| Peak Pulse Current (Ipp) | 8.7A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 107W@8/20us | |
| Voltage - Breakdown | 6.2V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



