onsemi ESD5481MUT5G
| Manufacturer | |
| MPN | ESD5481MUT5G |
| LCSC Part # | C115851 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 23VC -13VC 15VC 0201 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | 0201 | |
| Clamping Voltage | 23V;15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 10V;8V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5481 is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
Features
- Low Capacitance 15 pF
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.60 mm×0.30 mm
- Low Body Height: 0.3 mm
- Stand−off Voltage: 5.0 V
- Low Leakage
- Response Time is <1 ns
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- cellular phones
- MP3 players
- digital cameras
- portable applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0575 | $ 0.58 |
| 100+ | $ 0.0456 | $ 4.56 |
| 300+ | $ 0.0396 | $ 11.88 |
| 1,000+ | $ 0.0351 | $ 35.10 |
| 5,000+ | $ 0.0315 | $ 157.50 |
| 10,000+ | $ 0.0297 | $ 297.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | onsemi | |
| Packaging | 0201 | |
| Clamping Voltage | 23V;15V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | - | |
| Voltage - Breakdown | 10V;8V | |
| Number of Channels | 1 | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ESD5481 is designed to protect voltage sensitive components from ESD. Excellent clamping capability, low leakage, and fast response time provide best in class protection on designs that are exposed to ESD. Because of its small size, it is suited for use in cellular phones, MP3 players, digital cameras and many other portable applications where board space comes at a premium.
Features
- Low Capacitance 15 pF
- Low Clamping Voltage
- Small Body Outline Dimensions: 0.60 mm×0.30 mm
- Low Body Height: 0.3 mm
- Stand−off Voltage: 5.0 V
- Low Leakage
- Response Time is <1 ns
- IEC61000−4−2 Level 4 ESD Protection
- IEC61000−4−4 Level 4 EFT Protection
- These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
Applications
- cellular phones
- MP3 players
- digital cameras
- portable applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



