Images are for reference only

RUILON(Shenzhen Ruilongyuan Elec) RLSD92A031C

Manufacturer RUILON(Shenzhen Ruilongyuan Elec)
Mfr. Part # RLSD92A031C
LCSC Part # C20730
Package SOD-923
Customer #
Datasheet RUILON(Shenzhen Ruilongyuan Elec) RLSD92A031C
EasyEDA
ECCN -
Description 1A 10V Bi-Directional 3.3V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS

Recommended For You

In Stock: 7840
WHS-HK: 0
WHS-ZH: 7840
WHS-JS: 0
Minimum : 20 Multiples : 20
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 8000
Qty. Unit Price Ext. Price
20+ $0.0306 $ 0.61
200+ $0.0247 $ 4.94
600+ $0.0214 $ 12.84
2000+ $0.0195 $ 39.00
8000+ $0.0165 $ 132.00
16000+ $0.0156 $ 249.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.