Shanghai Prisemi Elec PESDNC9D12VU
| Manufacturer | Shanghai Prisemi ElecAsian Brands |
| MPN | PESDNC9D12VU |
| LCSC Part # | C110700 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | ESD DIODE 12VWM 18.4VC SOD-923 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-923 | |
| Clamping Voltage | 18.4V | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PESDNC9D12VU ESD protector is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, lower operating voltage, lower clamping voltage and no device degradation when compared to MLVs. The PESDNC9D12VU protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. The PESDNC9D12VU is available in a SOD-923 package with working voltages of 12 volt. It gives designer the flexibility to protect one unidirectional line in applications where arrays are not practical. Additionally, it may be “sprinkled” around the board in applications where board space is at a premium. It may be used to meet the ESD immunity requirements of IEC 61000-4-2, ±30KV air, ±30KV contact discharge)
Features
- 100W peak pulse power per line (tp = 8/20μs)
- SOD-923 package
- Replacement for MLV(0402)
- Unidirectional configurations
- Response Time is Typically <1 ns
- Protect one I/O or power line
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC 61000-4- ±30KV(contact); IEC 61000-4-4 (EFT) 40A (5/50ns)
Applications
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals
- MP3 players
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0267 | $ 0.53 |
| 200+ | $ 0.0209 | $ 4.18 |
| 600+ | $ 0.0177 | $ 10.62 |
| 2,000+ | $ 0.0158 | $ 31.60 |
| 8,000+ | $ 0.0142 | $ 113.60 |
| 16,000+ | $ 0.0133 | $ 212.80 |
Standard Packaging8000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Shanghai Prisemi Elec | |
| Packaging | SOD-923 | |
| Clamping Voltage | 18.4V | |
| Peak Pulse Current (Ipp) | 1A | |
| Peak Pulse Power Dissipation (Ppp) | 100W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 13.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The PESDNC9D12VU ESD protector is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA’s. They feature large cross-sectional area junctions for conducting high transient currents, offer desirable electrical characteristics for board level protection, such as fast response time, lower operating voltage, lower clamping voltage and no device degradation when compared to MLVs. The PESDNC9D12VU protects sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. The PESDNC9D12VU is available in a SOD-923 package with working voltages of 12 volt. It gives designer the flexibility to protect one unidirectional line in applications where arrays are not practical. Additionally, it may be “sprinkled” around the board in applications where board space is at a premium. It may be used to meet the ESD immunity requirements of IEC 61000-4-2, ±30KV air, ±30KV contact discharge)
Features
- 100W peak pulse power per line (tp = 8/20μs)
- SOD-923 package
- Replacement for MLV(0402)
- Unidirectional configurations
- Response Time is Typically <1 ns
- Protect one I/O or power line
- Low clamping voltage
- RoHS compliant
- Transient protection for data lines to IEC 61000-4- ±30KV(contact); IEC 61000-4-4 (EFT) 40A (5/50ns)
Applications
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Portable instrumentation
- Cordless phones
- Digital cameras
- Peripherals
- MP3 players
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



