Images are for reference only

Foshan Blue Rocket Elec ES1G

Manufacturer Foshan Blue Rocket Elec
Mfr. Part # ES1G
LCSC Part # C2900676
Package SMA
Customer #
Datasheet Foshan Blue Rocket Elec ES1G
EasyEDA
ECCN -
Description 1.25V@1A 35ns Single 1A 400V SMA Fast recovery/high efficiency diode ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Diodes/Fast recovery/high efficiency diode
Datasheet Foshan Blue Rocket Elec ES1G
RoHS
0 products found. Show Similar
In Stock: 9800
WHS-HK: 0
WHS-ZH: 9800
WHS-JS: 0
Minimum : 50 Multiples : 50
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $0.0106 $ 0.53
500+ $0.0093 $ 4.65
1500+ $0.0085 $ 12.75
5000+ $0.0077 $ 38.50
25000+ $0.0073 $ 182.50
50000+ $0.0071 $ 355.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.