onsemi TMC2340AH5C
Manufacturer | |
Mfr. Part # | TMC2340AH5C |
LCSC Part # | C3688924 |
Package | PPGA-121(34.2x34.2) |
Customer # | |
Key Attributes | TMC2340A Digital Synthesizer |
Description | 4.75V~5.25V 32b 16 PPGA-121(34.2x34.2) Direct Digital Synthesis (DDS) |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Data Acquisition/Direct Digital Synthesis (DDS) | |
Manufacturer | onsemi | |
Package | PPGA-121(34.2x34.2) |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 65.4676 | $ 65.47 |
200+ | $ 25.3359 | $ 5067.18 |
500+ | $ 24.4443 | $ 12222.15 |
1,000+ | $ 24.0047 | $ 24004.70 |
Standard Packaging 1/Full
Bag |