Images are for reference only
EDA Models
Littelfuse 0266.250V
Manufacturer | |
Mfr. Part # | 0266.250V |
LCSC Part # | C3163632 |
Customer # | |
Description | 250mA Plugin,D2.4xL7.1mm Disposable fuses ROHS |
Datasheet | Littelfuse 0266.250V |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Circuit Protection/Disposable fuses | |
Manufacturer | Littelfuse | |
Package | Plugin,D2.4xL7.1mm |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536100000 |
USHTS | 8536100040 |
TARIC | 8536109010 |
CAHTS | 8536100000 |
BRHTS | 85361000 |
INHTS | 85361010 |
MXHTS | 8536.10.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Littelfuse 0266.250V |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 5 |
Sales Unit | Piece |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 119.875 | $ 119.88 |
200+ | $ 46.3906 | $ 9278.12 |
500+ | $ 44.7607 | $ 22380.35 |
1,000+ | $ 43.9537 | $ 43953.70 |