8% OFF
Images are for reference only
EDA Models
CHINT PZ30-8 1mm
Manufacturer | |
Mfr. Part # | PZ30-8 1mm |
LCSC Part # | C4255146 |
Package | - |
Customer # | |
Description | Distribution box |
Datasheet | CHINT PZ30-8 1mm |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Industrial control electrical/Distribution box | |
Manufacturer | CHINT | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
ECCN | - |
CNHTS | 8537209000 |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
Datasheet | CHINT PZ30-8 1mm |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock: 3
3 Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 9.0959 $ 8.3683 | $ 8.37 |
Better price for more quantity?
$