MEGSINE MDPX06091727D21
| Manufacturer |
MEGSINE
Asian Brands |
| Mfr. Part # | MDPX06091727D21 |
| LCSC Part # | C42432031 |
| Package | SMD-6P,2x1.3mm |
| Customer # | |
| Key Attributes | Multilayer Diplexer For 690-960MHz/1710-2700MHz |
| Description | 25dB 20dB SMD-6P,2x1.3mm RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | MEGSINE | |
| Package | SMD-6P,2x1.3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
500 
500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1404 $ 0.1334 | $ 0.67 |
50+ | $ 0.1372 $ 0.1304 | $ 6.52 |
150+ | $ 0.135 $ 0.1283 | $ 19.25 |
500+ | $ 0.1328 $ 0.1262 | $ 63.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$