FMD(Fremont Micro Devices) FT24C512A-ESR-T
| Manufacturer |
FMD(Fremont Micro Devices)
Asian Brands |
| Mfr. Part # | FT24C512A-ESR-T |
| LCSC Part # | C417375 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 512K Bits Serial EEPROM |
| Description | 512Kbit 1.8V~5.5V 1MHz I2C SOP-8 Memory (ICs) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1 
1
Available for Immediate Shipping
Discontinued
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2537 | $ 0.25 |
10+ | $ 0.1967 | $ 1.97 |
30+ | $ 0.1722 | $ 5.17 |
100+ | $ 0.1417 | $ 14.17 |
500+ | $ 0.1282 | $ 64.10 |
1,000+ | $ 0.12 | $ 120.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$