TECH PUBLIC TPSMCJ36CA
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPSMCJ36CA |
| LCSC Part # | C42440512 |
| Package | DO-214AB(SMC) |
| Customer # | |
| Key Attributes | 1500W Surface Mount Transient Voltage Suppressors |
| Description | 25.8A@10/1000us 1.5kW@10/1000us 58.1V 36V DO-214AB(SMC) TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | TECH PUBLIC | |
| Package | DO-214AB(SMC) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,890 
2,890
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1329 $ 0.1143 | $ 0.57 |
50+ | $ 0.1041 $ 0.0896 | $ 4.48 |
150+ | $ 0.0897 $ 0.0772 | $ 11.58 |
500+ | $ 0.0789 $ 0.0679 | $ 33.95 |
3,000+ | $ 0.0703 $ 0.0605 | $ 181.50 |
6,000+ | $ 0.066 $ 0.0568 | $ 340.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$