Images are for reference only
EDA Models
Amphenol ICC 10125112-480812ALF
Manufacturer | |
Mfr. Part # | 10125112-480812ALF |
LCSC Part # | C4769531 |
Package | Push-Pull |
Customer # | |
Description | Bend-in 68P -55℃~+105℃ Push-Pull Edgeboard Connectors ROHS |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Edgeboard Connectors | |
Manufacturer | Amphenol ICC | |
Package | Push-Pull |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 21 |
Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 12.9031 | $ 12.90 |
200+ | $ 4.9936 | $ 998.72 |
500+ | $ 4.8178 | $ 2408.90 |
1,000+ | $ 4.7315 | $ 4731.50 |
Standard Packaging 21/Full
Tray |